BKL Electronic 1509005/25 Audio cable 2 x 0.22 mm² Black 25 m
Technical data
No. of leads | 2 x |
---|---|
Cross section (each core) | 0.22 mm² |
Cross section | 2 x 0.22 mm² |
Features | Common shield |
Outside Ø | 3.80 mm |
Colour | Black |
Content | 25 m |
Packaged | Yes |
Sold per metre | No |
Halogen-free | No |
Shielded | Yes |
---|---|
Manufacturer part # | 1509005/25 |
Insulation material | PVC |
Core layout | 2 x (7 x 0.203 mm) |
RoHS-compliant | Yes |
Type | 1509005/25 |
Product type | Audio cable |
Documents & Downloads
NF-audio cable
- Warranty: 24 months
- Manufacturer: BKL Electronic
Frequently bought together
Customer reviews
Similar products
See and discover other items from category AV Cables (By the Metre)