BKL Electronic 1509009 Audio cable 4 x 0.14 mm² Black Sold per metre
Technical data
No. of leads | 4 x |
---|---|
Cross section (each core) | 0.14 mm² |
Cross section | 4 x 0.14 mm² |
Features | Shielded , Common shield |
Outside Ø | 4.40 mm |
Colour | Black |
Content | Sold per metre |
Packaged | No |
Sold per metre | Yes |
Halogen-free | No |
Shielded | Yes |
---|---|
Manufacturer part # | 1509009 |
Insulation material | PVC |
Core layout | 48 x 0.10 mm |
RoHS-compliant | Yes |
Type | 1509009 |
Product type | Audio cable |
Documents & Downloads
NF-audio cable
- Warranty: 24 months
- Manufacturer: BKL Electronic
Frequently bought together
Customer reviews
Similar products
See and discover other items from category AV Cables (By the Metre)