BKL Electronic 1512006/10 AV cable 2 x 0.51 mm² + 2 x 0.32 mm² Black 10 m
The DVI dual-link data cable is used for fully digital and lossless transmission of video data at a bandwidth of 330 MHz and a resolution of max. 2048 X 1536 pixels. The max. cable length should not exceed 10 meters, otherwise a DVI amplifier is to b…
- Warranty: 24 months
- Manufacturer: BKL Electronic
The DVI dual-link data cable is used for fully digital and lossless transmission of video data at a bandwidth of 330 MHz and a resolution of max. 2048 X 1536 pixels. The max. cable length should not exceed 10 meters, otherwise a DVI amplifier is to b…
- Warranty: 24 months
- Manufacturer: BKL Electronic
Technical data
- Double overall shielding through Alu-Mylar-Folie.
No. of leads | 2 x |
---|---|
Cross section (each core) | 0.51 mm² |
No. of leads (part 2) | 2 x |
Cross section (each core) (part 2) | 0.32 mm² |
Cross section | 2 x 0.51 mm² + 2 x 0.32 mm² |
Features | Shielded , Common shield |
Outside Ø | 8.60 mm |
Colour | Black |
Content | 10 m |
Packaged | Yes |
Sold per metre | No |
---|---|
Halogen-free | No |
Shielded | Yes |
Manufacturer part # | 1512006/10 |
Insulation material | PVC |
RoHS-compliant | Yes |
Type | 1512006/10 |
Cable type | DVI-D |
Type | DVI-D |
Cross section | 2 x 0.51 + 2 x 0.32 mm² |
Layout | 14x AWG28 + 2x AWG24 |
Connection | - |
Product type | AV cable |
Documents & Downloads
DVI-D Datacable, packed
The DVI dual-link data cable is used for fully digital and lossless transmission of video data at a bandwidth of 330 MHz and a resolution of max. 2048 X 1536 pixels.
The max. cable length should not exceed 10 meters, otherwise a DVI amplifier is to be used!
Highlights & Details
- Double overall shielding
Delivery
- Packing (10 m).
- Warranty: 24 months
- Manufacturer: BKL Electronic
Frequently bought together
Customer reviews
Similar products
See and discover other items from category AV Cables (By the Metre)