BKL Electronic 1512006/5 AV cable 2 x 0.51 mm² + 2 x 0.32 mm² Black 5 m

  • Item no.: 530036
  • Manufacturer no.: 1512006/5
  • EAN: 4011376370105

The DVI dual-link data cable is used for fully digital and lossless transmission of video data at a bandwidth of 330 MHz and a resolution of max. 2048 X 1536 pixels. The max. Cable length should not exceed 10 meters, otherwise a DVI amplifier is inst…

  • Item no.: 530036
  • Manufacturer no.: 1512006/5
  • EAN: 4011376370105

The DVI dual-link data cable is used for fully digital and lossless transmission of video data at a bandwidth of 330 MHz and a resolution of max. 2048 X 1536 pixels. The max. Cable length should not exceed 10 meters, otherwise a DVI amplifier is inst…

  • Double overall shielding through Alu-Mylar-Folie.
No. of leads 2 x
Cross section (each core) 0.51 mm²
No. of leads (part 2) 2 x
Cross section (each core) (part 2) 0.32 mm²
Cross section 2 x 0.51 mm² + 2 x 0.32 mm²
Features Shielded , Common shield
Outside Ø 8.60 mm
Colour Black
Content 5 m
Packaged Yes
Sold per metre No
Halogen-free No
Shielded Yes
Manufacturer part # 1512006/5
Insulation material PVC
RoHS-compliant Yes
Type 1512006/5
Cable type DVI-D
Type DVI-D
Cross section 2 x 0.51 + 2 x 0.32 mm²
Layout 14x AWG28 + 2x AWG24
Connection -
Product type AV cable

Technical data

  • Double overall shielding through Alu-Mylar-Folie.
No. of leads 2 x
Cross section (each core) 0.51 mm²
No. of leads (part 2) 2 x
Cross section (each core) (part 2) 0.32 mm²
Cross section 2 x 0.51 mm² + 2 x 0.32 mm²
Features Shielded , Common shield
Outside Ø 8.60 mm
Colour Black
Content 5 m
Packaged Yes

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category AV Cables (By the Metre)