Blabloo Wave 1 Smartphone 16 GB 5.45 inch (13.8 cm) Dual SIM Android™ 9.0 Blue, Pink

  • Item no.: 2338492
  • Manufacturer no.: Wave1
  • EAN: 3663281009055

Blabloo is a smartphone for children whose functions can be managed by parents via an app remote.With Blabloo, you can teach your children healthy digital habits right from the start.What was the way youwould use the Blabloo smartphone like any other…

  • Item no.: 2338492
  • Manufacturer no.: Wave1
  • EAN: 3663281009055

Blabloo is a smartphone for children whose functions can be managed by parents via an app remote.With Blabloo, you can teach your children healthy digital habits right from the start.What was the way youwould use the Blabloo smartphone like any other…

Operating system (Version) Android™ 9.0
CPU type Quad Core
Processor cores (No.) 4 x
CPU speed 1.50 GHz
Display (cm) 13.8 cm
Screen size diagonal (inches) 5.45 inch
Display resolution mode HD
Resolution of built-in camera 13 MP
Front camera resolution 8 MP
Memory capacity 16 GB
Memory card slots microSD card (up to 128 GB)
RAM
2 GB
SIM card type Nano SIM
Bluetooth Yes
Bluetooth 5.0
GSM standard GSM/2G , UMTS/3G , LTE/4G , WiFi
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1900 MHz , 2100 MHz
LTE frequency 800 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2600 MHz
Features Face recognition , Panic button
Contract None
Colour Blue , Pink
Built-in GPS Yes
NFC (Near field communication) No
Width 68.50 mm
Height 142.85 mm
Depth 9.15 mm
Weight 187 g
Interfaces Micro USB , Headphone jack (3.5 mm) , Wi-Fi 4 (IEEE 802.11 n/g/b/a) , Bluetooth
Rechargeable battery technology Li-ion
SIM card type
Dual SIM
Battery capacity 2680 mAh
Product type Smartphone

Technical data

Operating system (Version) Android™ 9.0
CPU type Quad Core
Processor cores (No.) 4 x
CPU speed 1.50 GHz
Display (cm) 13.8 cm
Screen size diagonal (inches) 5.45 inch
Display resolution mode HD
Resolution of built-in camera 13 MP
Front camera resolution 8 MP
Memory capacity 16 GB

Frequently bought together

Similar products

See and discover other items from category Smartphones