Black Box DVI Cable [1x DVI plug 25-pin - 1x DVI plug 25-pin] 0.9 m Black

  • Item no.: 1579595
  • Manufacturer no.: EVNDVI02-0003
  • EAN: 0822088021940

These cables are designed specifically for high-performance data transfer applications and meet the requirements of digital video, digital telecommunications and parallel computer applications. What does it mean? Digital transmission with high speed:…

  • Item no.: 1579595
  • Manufacturer no.: EVNDVI02-0003
  • EAN: 0822088021940

These cables are designed specifically for high-performance data transfer applications and meet the requirements of digital video, digital telecommunications and parallel computer applications. What does it mean? Digital transmission with high speed:…

Cable type DVI
No. of A connectors 1 x
Type A DVI plug 25-pin
No. of B connections 1 x
Type B DVI plug 25-pin
Cable length 0.9 m
Colour Black
Connector type straight
Cable use TV/monitor
type Cable
Type Round
Cable type DVI-D Dual Link
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 2560 x 1600 p
Product type TV/monitor Cable

Technical data

Cable type DVI
No. of A connectors 1 x
Type A DVI plug 25-pin
No. of B connections 1 x
Type B DVI plug 25-pin
Cable length 0.9 m
Colour Black
Connector type straight
Cable use TV/monitor
type Cable

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables