Black Box HDMI Cable [1x HDMI plug - 1x DVI plug 19-pin] 2.00 m Black

  • Item no.: 1579602
  • Manufacturer no.: EVHDMI02T-002M
  • EAN: 0822088058755

Transmits digital video and audio on this high-resolution cable

This text is machine translated.

  • Item no.: 1579602
  • Manufacturer no.: EVHDMI02T-002M
  • EAN: 0822088058755

Transmits digital video and audio on this high-resolution cable

This text is machine translated.

  • Contacts - Copper mit 15-micron gold plate
  • Hood-Molded hoods
  • Jacket PVC, black
  • Shell Construction-copper mit 15-micron gold plate
  • Shielding-Aluminum Mylar ® and tinned copper, 90%
Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B DVI plug 19-pin
Cable length 2.00 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
AWG
28
Cable use TV/monitor
type Cable
Type Round
Cable type HDMI
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 1920 x 1080 p
Product type TV/monitor Cable

Technical data

  • Contacts - Copper mit 15-micron gold plate
  • Hood-Molded hoods
  • Jacket PVC, black
  • Shell Construction-copper mit 15-micron gold plate
  • Shielding-Aluminum Mylar ® and tinned copper, 90%
Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B DVI plug 19-pin
Cable length 2.00 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
AWG
28

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables