Blade-type fuse adapter Blade-type fuse (mini) 15 A 1.5 mm² 1 pc(s)
- Item no.: 841113
- Manufacturer no.: C001-028-0022
- EAN: 4016138721423
For easy tapping voltage directly to an existing fuse in the fuse box. With 2 slots for separate securing of the existing and added power fuse cycle.
This text is machine translated.
- Warranty: 24 months
- Item no.: 841113
- Manufacturer no.: C001-028-0022
- EAN: 4016138721423
For easy tapping voltage directly to an existing fuse in the fuse box. With 2 slots for separate securing of the existing and added power fuse cycle.
This text is machine translated.
- Warranty: 24 months
Technical data
- AWG 16 - UL 1015
- Cable length approx. 115 mm
Nominal current | 15 A |
---|---|
Nominal current - rounded value | 15 A |
Dim | (L x W x H) 10.5 x 14 x 25 mm |
Connection via | Mini blade-type fuse |
Height | 25 mm |
Length | 10.5 mm |
Width | 14 mm |
Suitable for | Blade-type fuse (mini) |
Features | Incl. terminal |
Mounting type | Adapter |
Nominal voltage | 6 V , 12 V , 24 V , 36 V |
---|---|
max. cross section | 1.5 mm² |
No. of inputs | 1 x |
No. of outputs | 1 x |
Product type | Blade-type fuse adapter |
Flat fuse adapter with tap
For easy tapping voltage directly to an existing fuse in the fuse box. With 2 slots for separate securing of the existing and added power fuse cycle.
This text is machine translated.
Highlights & Details
- No Cable isolation is necessary
- Easily accessible connection in the fuse box
- Warranty: 24 months
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Car Fuse Holders