Blaupunkt BLUEBOT XSMART Robotic vac Black, Silver

  • Item no.: 1707499
  • Manufacturer no.: BPK-VCBB1XS
  • EAN: 8719689082031

The Blaupunkt Bluebot XSmart VCBB 1XS is a multi-functional robot vacuum cleaner.With low noise level, powerful motor and good absorbency says the robot dirt successfully. In addition, the robot vacuum cleaner, the possibility of the ground thanks to…

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Rechargeable battery technology Li-ion
Colour Black , Silver
(Ø) 350 mm
Height 95 mm
Power supply (LOV) rechargeable
Charging time (min.) 240 min
Noise emission 59 dB
Cleaning area (dry) 180 m²
Operating time (max.) 140 min
Collector 0.5 l
Remote control Yes
Cloud integration
Alexa
Transfer type Wi-Fi
Weight 3.64 kg
Product type Robotic vac

Technical data

Rechargeable battery technology Li-ion
Colour Black , Silver
(Ø) 350 mm
Height 95 mm
Power supply (LOV) rechargeable
Charging time (min.) 240 min
Noise emission 59 dB
Cleaning area (dry) 180 m²
Operating time (max.) 140 min
Collector 0.5 l

Similar products

See and discover other items from category Vacuum Cleaning & Floor Mopping Robots