Blaupunkt BS06 Big button flip top mobile phone Black

  • Item no.: 2239599
  • Manufacturer no.: BS06 BLACK
  • EAN: 5999887068935

Blaupunkt BS06 BLACK Big button flip top mobile phone 1 pc(s)

  • Item no.: 2239599
  • Manufacturer no.: BS06 BLACK
  • EAN: 5999887068935

Blaupunkt BS06 BLACK Big button flip top mobile phone 1 pc(s)

  • CPU: MTK6261D
Model BS06
Screen size diagonal (cm) 7.11 cm
Screen size diagonal (inches) 2.8 inch
Built-in camera Yes
Resolution of built-in camera 1.2 MP
Memory size 32 MB
Memory card slots microSD card (up to 8 GB)
Bluetooth Yes
Wi-Fi No
Dim (W x H x D) 56.1 x 140.45 x 19.7 mm
Colour Black
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
Contract None
Rechargeable battery technology Li-ion
Display (cm) 7.1 cm
Depth 19.7 mm
Height 140.45 mm
Width 56.1 mm
Display resolution 240 x 320 p
Built-in GPS No
Built-in Glonass No
Display resolution mode Full HD
Hybrid SIM slot
Yes
Features Charging station , Panic button
SIM card type
Hybrid slot
GSM standard GSM/2G
NFC (Near field communication) No
Battery capacity 900 mAh
Product type Big button flip top mobile phone

Technical data

  • CPU: MTK6261D
Model BS06
Screen size diagonal (cm) 7.11 cm
Screen size diagonal (inches) 2.8 inch
Built-in camera Yes
Resolution of built-in camera 1.2 MP
Memory size 32 MB
Memory card slots microSD card (up to 8 GB)
Bluetooth Yes
Wi-Fi No
Dim (W x H x D) 56.1 x 140.45 x 19.7 mm

Frequently bought together

Similar products

See and discover other items from category Mobile Phones