Blaupunkt Car Mobile phone Black

  • Item no.: 2239591
  • Manufacturer no.: Car BLACK
  • EAN: 5999887068751

Blaupunkt Car BLACK Mobile phone 1 pc(s)

  • Item no.: 2239591
  • Manufacturer no.: Car BLACK
  • EAN: 5999887068751

Blaupunkt Car BLACK Mobile phone 1 pc(s)

Model CAR
Screen size diagonal (cm) 4.57 cm
Screen size diagonal (inches) 1.8 inch
Built-in camera Yes
Resolution of built-in camera 0.3 MP
Memory size 32 MB
Memory card slots microSD card (up to 32 GB)
Bluetooth Yes
Wi-Fi No
Rechargeable Li-Ion, 600 mAh
Colour Black
GSM frequency 900 MHz , 1800 MHz
Contract None
Rechargeable battery technology Li-ion
Display (cm) 4.6 cm
Display resolution 160 x 128 p
Built-in GPS No
Built-in Glonass No
Hybrid SIM slot
No
Interfaces Headphone jack (3.5 mm) , Micro USB
SIM card type
Single SIM
GSM standard GSM/2G
NFC (Near field communication) No
Battery capacity 600 mAh
SIM card type Standard SIM
Product type Mobile phone

Technical data

Model CAR
Screen size diagonal (cm) 4.57 cm
Screen size diagonal (inches) 1.8 inch
Built-in camera Yes
Resolution of built-in camera 0.3 MP
Memory size 32 MB
Memory card slots microSD card (up to 32 GB)
Bluetooth Yes
Wi-Fi No
Rechargeable Li-Ion, 600 mAh

Frequently bought together

Similar products

See and discover other items from category Mobile Phones