Blaupunkt FL02 Dual SIM mobile phone Dark grey

  • Item no.: 2239605
  • Manufacturer no.: FL02 DARKGREY
  • EAN: 5999887068546

As good as it looks, the FL 02 is a traditional mobile phone with a high-quality design. The target group for this device is users who use their mobile phone for calling, sending SMS and taking photos and at the same time attach importance to design …

  • Item no.: 2239605
  • Manufacturer no.: FL02 DARKGREY
  • EAN: 5999887068546

As good as it looks, the FL 02 is a traditional mobile phone with a high-quality design. The target group for this device is users who use their mobile phone for calling, sending SMS and taking photos and at the same time attach importance to design …

  • CPU: MediaTek MTK6261D
Model FL02
Screen size diagonal (cm) 7.1 cm
Screen size diagonal (inches) 2.8 inch
Built-in camera Yes
Resolution of built-in camera 1.3 MP
Memory size 32 MB
Memory card slots microSD card (up to 32 GB)
Bluetooth Yes
Data transfer EDGE , GPRS
Wi-Fi No
Rechargeable Li-Ion, 1000 mAh
Colour Dark grey
GSM frequency 900 MHz , 1800 MHz
Contract None
Rechargeable battery technology Li-ion
Display (cm) 7.1 cm
Depth 9 mm
Height 138 mm
Width 58 mm
Display resolution 240 x 320 p
Built-in GPS No
Built-in Glonass No
Display resolution mode QVGA
Hybrid SIM slot
No
SIM card type
Dual SIM
GSM standard GSM/2G
NFC (Near field communication) No
Battery capacity 1000 mAh
SIM card type Mini SIM
Product type Dual SIM mobile phone

Technical data

  • CPU: MediaTek MTK6261D
Model FL02
Screen size diagonal (cm) 7.1 cm
Screen size diagonal (inches) 2.8 inch
Built-in camera Yes
Resolution of built-in camera 1.3 MP
Memory size 32 MB
Memory card slots microSD card (up to 32 GB)
Bluetooth Yes
Data transfer EDGE , GPRS
Wi-Fi No

Frequently bought together

Similar products

See and discover other items from category Mobile Phones