Technical data
Model | FS04 |
---|---|
Screen size diagonal (cm) | 4.57 cm |
Screen size diagonal (inches) | 1.8 inch |
Built-in camera | Yes |
Resolution of built-in camera | 0.3 MP |
Memory size | 24 MB |
Memory card slots | microSD card (up to 32 GB) |
Bluetooth | Yes |
Data transfer | EDGE , GPRS |
Wi-Fi | No |
Dim | (W x H x D) 47.3 x 113 x 12.6 mm |
---|---|
Colour | Black , Silver |
GSM frequency | 900 MHz , 1800 MHz |
Contract | None |
Rechargeable battery technology | Li-ion |
Display (cm) | 4.6 cm |
Depth | 12.6 mm |
Height | 113 mm |
Width | 47.3 mm |
Display resolution | 160 x 128 p |
Built-in GPS | No |
Built-in Glonass | No |
Hybrid SIM slot | No |
Interfaces | Micro USB , Headphone jack (3.5 mm) |
SIM card type | Single SIM |
GSM standard | GSM/2G |
NFC (Near field communication) | No |
Battery capacity | 600 mAh |
SIM card type | Standard SIM |
Product type | Mobile phone |
Blaupunkt FS04 Mobile phone
Highlights & Details
- SMS
- Bluetooth
- FM-Radio
- torch
- This text is machine translated.
Delivery
- Charger
- Battery
- Quick guide
- Headphones
- USB cable
- Warranty: 24 months
- Manufacturer: Blaupunkt
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Mobile Phones