Block RD 100/0,1 Resistance wire 62.4 Ω/m 1430 m
Resistance wire for the production of technical resistors, shunts, and for general laboratory supplies.
- Warranty: 24 months
- Manufacturer: Block
Resistance wire for the production of technical resistors, shunts, and for general laboratory supplies.
- Warranty: 24 months
- Manufacturer: Block
Technical data
- Specific electrical resistance: 0.49 Ω x mm² /m
- Melting point: 1220 - 1270 °C
Resistance | 62.4 Ω/m |
---|---|
Wire Ø | 0.10 mm |
Length | 1430 m |
Content | 1430 m |
RoHS-compliant | Yes |
Type | RD 100/0,1 |
Type | Resistor wire |
Product type | Resistance wire |
Resistance wire RD on coil
Resistance wire for the production of technical resistors, shunts, and for general laboratory supplies.
Highlights & Details
- Easily soldered
- Warranty: 24 months
- Manufacturer: Block
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Resistance Wires