Block RD 100/1,0 Resistance wire 0.624 Ω/m 14 m

  • Specific electrical resistance: 0.49 Ω x mm² /m
  • Melting point: 1220 - 1270 °C
Resistance 0.624 Ω/m
Wire Ø 1 mm
Length 14 m
Content 14 m
RoHS-compliant Yes
Type RD 100/1,0
Type Resistor wire
Product type Resistance wire

Technical data

  • Specific electrical resistance: 0.49 Ω x mm² /m
  • Melting point: 1220 - 1270 °C
Resistance 0.624 Ω/m
Wire Ø 1 mm
Length 14 m
Content 14 m
RoHS-compliant Yes
Type RD 100/1,0
Type Resistor wire
Product type Resistance wire

Frequently bought together

Similar products

See and discover other items from category Resistance Wires