blu-ray 3D Alice im Wunderland 3D FSC: 12

  • Item no.: 402282
  • Manufacturer no.: BGY0081404
  • EAN: 8717418296117

For 19-year-old Alice Kingsley (Mia Wasikowska), life holds a surprise: During a Victorian garden celebration that is set in her honor, she receives a marriage proposal from Hamish, the wealthy but boring son of Lord and Lady Ascot. Alice flees and r…

  • Warranty: 24 months
  • Item no.: 402282
  • Manufacturer no.: BGY0081404
  • EAN: 8717418296117

For 19-year-old Alice Kingsley (Mia Wasikowska), life holds a surprise: During a Victorian garden celebration that is set in her honor, she receives a marriage proposal from Hamish, the wealthy but boring son of Lord and Lady Ascot. Alice flees and r…

  • Warranty: 24 months
Published 10.02.2011
Media type blu-ray 3D
No. of storage media 2
Running time 108 min
Actors Mia Wasikowska , Johnny Depp , Helena Bonham Carter , Crispin Glover , Anne Hathaway , Stephen Fry , Christopher Lee , Michael Sheen , Alan Rickman , Matt Lucas
Director Tim Burton
Sound format German DTS-HD 5.1 , English DTS-HD 5.1 , French DTS 5.1 , Dutch DTS 5.1 , Turkish DD 5.1 , Flemish DD 5.1
Subtitles Arabic , German , English , French , Dutch , Turkish
FSC 12
Genre (movies) Adventure , Fantasy
Year of production 2010
Imageformat 1.78:1
Supplier Disney
T 20 mm
Height 175 mm
Width 140 mm
Country of production USA
Picture norm size HDTV 1080p
Original title Alice in Wonderland
Titles (movies) Alice im Wunderland 3D
Weight 100 g

Technical data

Published 10.02.2011
Media type blu-ray 3D
No. of storage media 2
Running time 108 min
Actors Mia Wasikowska , Johnny Depp , Helena Bonham Carter , Crispin Glover , Anne Hathaway , Stephen Fry , Christopher Lee , Michael Sheen , Alan Rickman , Matt Lucas
Director Tim Burton
Sound format German DTS-HD 5.1 , English DTS-HD 5.1 , French DTS 5.1 , Dutch DTS 5.1 , Turkish DD 5.1 , Flemish DD 5.1
Subtitles Arabic , German , English , French , Dutch , Turkish
FSC 12
Genre (movies) Adventure , Fantasy

Frequently bought together

Similar products

See and discover other items from category Blu-ray discs