blu-ray Die zwei Gesichter des Januars FSC: 12

  • Item no.: 1276962
  • EAN: 4006680069685

1962. The American Rydal (Oscar Isaac) keeps himself in Athens as a city guide over water and one day meets Colette and Chester MacFarland (Kirsten Dunst and Viggo Mortensen). He is immediately fascinated by the two, by their cultured nature and the …

  • Warranty: 24 months
  • Item no.: 1276962
  • EAN: 4006680069685

1962. The American Rydal (Oscar Isaac) keeps himself in Athens as a city guide over water and one day meets Colette and Chester MacFarland (Kirsten Dunst and Viggo Mortensen). He is immediately fascinated by the two, by their cultured nature and the …

  • Warranty: 24 months
Published 09.10.2014
Media type blu-ray
No. of storage media 1
Running time 96 min
Actors Kirsten Dunst , Viggo Mortensen , Oscar Isaac , Yigit Özsener , Daisy Bevan , Prometheus Aleifer , Brian Niblett , Socrates Alafouzos , Omiros Poulakis , Nikos Mavrakis
Director Hossein Amini
Sound format German DTS-HD 5.1 Master Audio , English DTS-HD 5.1 Master Audio
Subtitles German
FSC 12
Genre (movies) Thriller
Year of production 2013
Imageformat 2.40:1
Supplier Kinowelt
T 20 mm
Height 185 mm
Width 140 mm
Country of production United Kingdom / USA / France
Picture norm size HDTV 1080p
Original title The Two Faces of January
Titles (movies) Die zwei Gesichter des Januars
Weight 100 g

Technical data

Published 09.10.2014
Media type blu-ray
No. of storage media 1
Running time 96 min
Actors Kirsten Dunst , Viggo Mortensen , Oscar Isaac , Yigit Özsener , Daisy Bevan , Prometheus Aleifer , Brian Niblett , Socrates Alafouzos , Omiros Poulakis , Nikos Mavrakis
Director Hossein Amini
Sound format German DTS-HD 5.1 Master Audio , English DTS-HD 5.1 Master Audio
Subtitles German
FSC 12
Genre (movies) Thriller

Frequently bought together

Similar products

See and discover other items from category Blu-ray discs