Bluetooth speaker Harman Kardon Go + Play Handsfree Black
Excellent sound and first-class design to move - and, in order to move with you.The characteristic design of Harman Kardon meets in this powerful, fully equipped, portable Bluetooth speaker superior functionality: the Harman Kardon Go + Play. With it…
- Warranty: 24 months
- Manufacturer: Harman Kardon
Excellent sound and first-class design to move - and, in order to move with you.The characteristic design of Harman Kardon meets in this powerful, fully equipped, portable Bluetooth speaker superior functionality: the Harman Kardon Go + Play. With it…
- Warranty: 24 months
- Manufacturer: Harman Kardon
Technical data
Features | Handsfree |
---|---|
Interfaces (input) | Bluetooth |
Interfaces (output) | USB charging port |
Bluetooth | 4.1 |
Transfer type | Bluetooth® |
Dim | (W x H x D) 417.5 x 211.5 x 181.5 mm |
Colour | Black |
Max. battery life | 8 h |
Power supply (LOV) | rechargeable , mains-powered |
Power supply | PSU (included) , Li-ion rechargeable battery (built-in) |
Weight | 3.4 kg |
---|---|
Width | 417.5 mm |
Height | 211.5 mm |
Depth | 181.5 mm |
Wireless charging | No |
Product type | Bluetooth speaker |
Harman Kardon Go + Play
Excellent sound and first-class design to move - and, in order to move with you.
The characteristic design of Harman Kardon meets in this powerful, fully equipped, portable Bluetooth speaker superior functionality: the Harman Kardon Go + Play. With its four drivers it fulfils the room with a full spectrum of sound. Its rechargeable battery provides up to 8 hours of music enjoyment and allows you to charge your smartphone or tablet PC via the USB connection. You can connect two dual sound-enabled Harman Kardon loudspeaker with each other without any wires and increase your music enjoyment. The Go + Play is also made of high-quality materials - its stainless steel handle and grid material add your interior or your mobile life style is a tasteful note.
Wireless Bluetooth streaming
You can play your music wirelessly via Bluetooth and enjoy the room-filling sound. You can connect up to 3 smart devices at the same time to play alternately music.
Rechargeable battery
The integrated lithium-ion battery provides enough power for up to 8 hours of music enjoyment and charges your devices and tablet pcs via the built-in USB port.
Dual microphone conference system
The Harman Echo and noise suppression technology offers crystal-clear conference calls.
Wireless Dual Sound
You can connect two dual sound-enabled Harman Kardon loudspeaker with each other without any wires and increase your music enjoyment.
High quality materials
Material Processing and stainless steel handle emphasize your interiors and fit to your mobile lifestyle.
This text is machine translated.
Highlights & Details
- Wireless Bluetooth streaming
- Rechargeable battery
- Dual microphone conference system
- Wireless Dual Sound
- High quality materials
Facts
- Bluetooth version: 4.1
- Support: A2DP, AVRCP 1.6, HFP 1.6 1.3
- Speakers: 2x woofer (90 mm), 2 x tweeter (20 mm)
- Rated power: 4 x 25 W (AC mode)
- Charging time: 3 hours.
Delivery
- Harman Kardon Go + Play
- Power supply unit
- Quick guide
- The safety data sheet.
- Warranty: 24 months
- Manufacturer: Harman Kardon
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bluetooth® Speakers