BMI Cross line laser Incl. bag, Self-levelling Range (max.): 30 m

  • Item no.: 1953899
  • Manufacturer no.: 654KLPP
  • EAN: 4007368109600

BMI 654KLPP Cross line laser 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: BMI
  • Item no.: 1953899
  • Manufacturer no.: 654KLPP
  • EAN: 4007368109600

BMI 654KLPP Cross line laser 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: BMI
  • Leveling accuracy 3 mm/10 m.
Features Incl. bag , Self-levelling
Range (max.) 30 m
Auto-adjustment range (+/-) 4 °
Laser category 2
Power supply (details) Batteries
Tripod thread mount 1/4" , 5/8"
Calibrated to
Manufacturer's standards (no certificate)
Type 654KLPP
Product type Cross line laser

Technical data

  • Leveling accuracy 3 mm/10 m.
Features Incl. bag , Self-levelling
Range (max.) 30 m
Auto-adjustment range (+/-) 4 °
Laser category 2
Power supply (details) Batteries
Tripod thread mount 1/4" , 5/8"
Calibrated to
Manufacturer's standards (no certificate)
Type 654KLPP
Product type Cross line laser

Frequently bought together

Similar products

See and discover other items from category Levelling Tools