Boompods Audio Splitter Audio splitter Aux Black
Connect your device with our ingeniously simple audio splitter and you can enjoy your music and videos together with up to four friends. Thanks to its compact and durable capsule designs, you can use this audio splitter with you wherever you go. At i…
- Warranty: 24 months
- Manufacturer: Boompods
Connect your device with our ingeniously simple audio splitter and you can enjoy your music and videos together with up to four friends. Thanks to its compact and durable capsule designs, you can use this audio splitter with you wherever you go. At i…
- Warranty: 24 months
- Manufacturer: Boompods
Technical data
Features | Aux |
---|---|
Interfaces (input) | Audio stereo (3.5 mm jack) |
Interfaces (output) | Jack connector |
Transfer type | Corded |
Colour | Black |
Wireless charging | No |
Product type | Audio splitter |
Boom Pods Audio Splitter
Connect your device with our ingeniously simple audio splitter and you can enjoy your music and videos together with up to four friends. Thanks to its compact and durable capsule designs, you can use this audio splitter with you wherever you go. At its four 3.5-mm sockets, you can connect headphones and speakers together, so that the music on your smartphone, tablet, computer or MP3-Player without any problem.
This text is machine translated.
Highlights & Details
- Compact Audio Splitter
- Four 3.5 mm audio outputs
- Headphone and loudspeaker at the same time use
- Hard-wearing capsule design
- Soft surface
- Warranty: 24 months
- Manufacturer: Boompods
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bluetooth® Speakers