Boompods Soundclip Alexa Bluetooth speaker Handsfree, Outdoor, Water-proof, Built-in Amazon Alexa Orange

  • Item no.: 2111719
  • Manufacturer no.: 15726
  • EAN: 5081304397176

Pocket speakerSturdy, water-resistant speaker with integrated powerful silicone strap that works as a stand or stretches and can be clamped anywhere, so you don't have to do without your music anywhere.This text is machine translated.…

  • Item no.: 2111719
  • Manufacturer no.: 15726
  • EAN: 5081304397176

Pocket speakerSturdy, water-resistant speaker with integrated powerful silicone strap that works as a stand or stretches and can be clamped anywhere, so you don't have to do without your music anywhere.This text is machine translated.…

Features Handsfree , Outdoor , Water-proof , Built-in Amazon Alexa
Bluetooth 5.0
Transfer type Bluetooth®
Dim (Ø x H) 90 mm x 45 mm
Max. range
10 m
Colour Orange
Max. battery life 5 h
Power supply (LOV) rechargeable
Power supply Li-ion rechargeable battery (built-in)
Weight 155 g
Height 45 mm
(Ø) 90 mm
Wireless charging No
Product type Bluetooth speaker

Technical data

Features Handsfree , Outdoor , Water-proof , Built-in Amazon Alexa
Bluetooth 5.0
Transfer type Bluetooth®
Dim (Ø x H) 90 mm x 45 mm
Max. range
10 m
Colour Orange
Max. battery life 5 h
Power supply (LOV) rechargeable
Power supply Li-ion rechargeable battery (built-in)
Weight 155 g

Frequently bought together

Similar products

See and discover other items from category Bluetooth® Speakers