Boompods Wireless charging power bank 1000 mA Powerboom qi WP10 PBQBLK 10000 mAh Outputs Inductive charging standard, US

  • Item no.: 2254634
  • Manufacturer no.: PBQBLK
  • EAN: 5081304397220

The slim power bank is no bigger than your mobile phone and offers enormous performance. Together with the 2x USB-outputs you can charge up to 3 devices at the same time!

This text is machine translated.

  • Item no.: 2254634
  • Manufacturer no.: PBQBLK
  • EAN: 5081304397220

The slim power bank is no bigger than your mobile phone and offers enormous performance. Together with the 2x USB-outputs you can charge up to 3 devices at the same time!

This text is machine translated.

  • USB charging current: 2100 mA
Outputs Inductive charging standard , USB
Charging current (max.) 1000 mA
Capacity 10000 mAh
Technology Li-ion
Charging slots 3
Operating voltage 5 V via USB
Colour Black
Length 144 mm
Width 73 mm
Height 14 mm
Weight 210 g
Product type Wireless charging power bank

Technical data

  • USB charging current: 2100 mA
Outputs Inductive charging standard , USB
Charging current (max.) 1000 mA
Capacity 10000 mAh
Technology Li-ion
Charging slots 3
Operating voltage 5 V via USB
Colour Black
Length 144 mm
Width 73 mm
Height 14 mm

Frequently bought together

Similar products

See and discover other items from category Inductive Chargers