Bopla Circum C 1435 F 7038 Universal enclosure 145.3 x 74.7 x 34 Acrylonitrile butadiene styrene Agate grey 1 pc(s)

  • Item no.: 536088
  • Manufacturer no.: 93143511
  • EAN: 4016138733433

Circum Plastic Case C 1435 F 7038

  • Warranty: 24 months
  • Manufacturer: Bopla
  • Item no.: 536088
  • Manufacturer no.: 93143511
  • EAN: 4016138733433

Circum Plastic Case C 1435 F 7038

  • Warranty: 24 months
  • Manufacturer: Bopla
Material Acrylonitrile butadiene styrene
IP rating
IP40
Colour Agate grey
Type With moulded front panels
Length 145.3 mm
Width 74.7 mm
Height 34 mm
Content 1 pc(s)
RoHS-compliant Yes
Type Circum C 1435 F 7038
Material (details) ABS
Type C 1435 F 7038
Product type Universal enclosure

Technical data

Material Acrylonitrile butadiene styrene
IP rating
IP40
Colour Agate grey
Type With moulded front panels
Length 145.3 mm
Width 74.7 mm
Height 34 mm
Content 1 pc(s)
RoHS-compliant Yes
Type Circum C 1435 F 7038

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures