Bopla EUROMAS A 197 Universal enclosure 600 x 310 x 181 1 pc(s)

  • Item no.: 531501
  • Manufacturer no.: 01197000
  • EAN: 4016138731149

EUROMAS ALUMINUM HOUSING A 197

  • Warranty: 24 months
  • Manufacturer: Bopla
  • Item no.: 531501
  • Manufacturer no.: 01197000
  • EAN: 4016138731149

EUROMAS ALUMINUM HOUSING A 197

  • Warranty: 24 months
  • Manufacturer: Bopla
Length 600 mm
Width 310 mm
Height 181 mm
Content 1 pc(s)
Dim (L x W x H) 600 x 310 x 181 mm
RoHS-compliant Yes
Type EUROMAS A 197
Product type Universal enclosure

Technical data

Length 600 mm
Width 310 mm
Height 181 mm
Content 1 pc(s)
Dim (L x W x H) 600 x 310 x 181 mm
RoHS-compliant Yes
Type EUROMAS A 197
Product type Universal enclosure

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures