Bosch Accessories 2608662018 AIZ 32 AT Plunge saw blade 1 pc(s)
Carbide saw blade AIZ32 AT metal. Length 40 mm, width 32 mm. Material: carbides. Starlock plunge saw blade metal, MetalMax. Cutting hardened screws and nails. Cutting of Inox/stainless steel (e.g. Kitchen front cover). Plunge cuts in highly abrasive …
- Warranty: 24 months
- Manufacturer: Bosch Accessories
Carbide saw blade AIZ32 AT metal. Length 40 mm, width 32 mm. Material: carbides. Starlock plunge saw blade metal, MetalMax. Cutting hardened screws and nails. Cutting of Inox/stainless steel (e.g. Kitchen front cover). Plunge cuts in highly abrasive …
- Warranty: 24 months
- Manufacturer: Bosch Accessories
Technical data
Content | 1 pc(s) |
---|---|
Product type | Plunge saw blade |
Carbide saw blade metal, 40 x 32 mm AIZ32 AT, 1-pack
Carbide saw blade AIZ32 AT metal. Length 40 mm, width 32 mm. Material: carbides. Starlock plunge saw blade metal, MetalMax. Cutting hardened screws and nails. Cutting of Inox/stainless steel (e.g. Kitchen front cover). Plunge cuts in highly abrasive materials (e.g. Fiberglass, gypsum board cement-bound fiber plates etc...). Suitable for all star lock (Bosch: GOP 12V-28 Professional, PMF 220 CE, PMF 250 CES), STARLOCK PLUS (Bosch: GOP30-28, GOP 40-30, GOP 18 V-28 Professional, PMF 350 CES-fine: AFMT 12 SL, afmt 12 QSL, operated Multimaster AFMM 18 QSL, FMT 250 SL, FMT 250 QSL, FMM 350 QSL) and StarlockMax (Bosch: GOP 55-36 Professional fine: AFSC 18 QSL, afsc 18 QCSL, FSC 500 QSL) machines. Bosch OIS GOP and PMF machines, Fein Multimaster and multi-talent, AEG, Einhell, Hitachi, Makita, Metabo, Milwaukee, Ryobi, Skil, etc...
Highlights & Details
- Carbide technology
- Warranty: 24 months
- Manufacturer: Bosch Accessories
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Multitool Accessories