Bosch Accessories Charger Bosch AL 1130 CV 2 607 225 134
Technical data
Matching rechargeable battery | Li-ion |
---|---|
Charging current (max.) | 3 A |
Charging slots | 1 |
Voltage | 10.8 V DC |
Operating voltage | 230 V / AC |
Product type | Battery pack charger |
Documents & Downloads
Charger Bosch AL 1130 CV
230 V/50 Hz/3 A/10.8 V/DC.
Highlights & Details
- For 10.8 & 12 V Li-ION B.S. batteries
- Charging period 30 min
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Bosch Accessories
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Chargers