Bosch Connected Devices and Solutions Multi-sensor module CISS
CISS is a Muli sensor unit based on MEMS, which can detect accelerations and vibrations as well as environmental conditions. The robust housing and compact design make CISS the perfect solution for implementing Industry 4.0 solutions. CISS is equippe…
- Warranty: 24 months
- Manufacturer: Bosch Connected Devices and Solutions
CISS is a Muli sensor unit based on MEMS, which can detect accelerations and vibrations as well as environmental conditions. The robust housing and compact design make CISS the perfect solution for implementing Industry 4.0 solutions. CISS is equippe…
- Warranty: 24 months
- Manufacturer: Bosch Connected Devices and Solutions
Technical data
Product type | Multi-sensor module |
---|---|
MC layout | 32-bit , ARM Cortex-M3 |
Suitable for | Raspberry Pi® Zero , Raspberry Pi® Piface , Raspberry Pi® B+ , Raspberry Pi® A, B, B+ , Raspberry Pi® A+ , Raspberry Pi® 3 B+ , Raspberry Pi® 3 B , Raspberry Pi® 3 A+ , Raspberry Pi® 2 B , Raspberry Pi® , BeagleBone , Beagleboard XM , Banana Pi |
Interfaces | Bluetooth® , USB 2.0 port A |
Technology | ARM Cortex-M3 |
Tool type | Multi-sensor unit |
Documents & Downloads
Connected Industrial Sensor Solution - CISS
CISS is a Muli sensor unit based on MEMS, which can detect accelerations and vibrations as well as environmental conditions. The robust housing and compact design make CISS the perfect solution for implementing Industry 4.0 solutions. CISS is equipped with the following sensors: Acceleration sensor, yaw rate sensor, magnetometer, temperature sensor, humidity sensor, pressure sensor, microphone, light sensor. These sensors can be activated or deactivated according to individual requirements. In addition, both the sampling rates and possible limit values can be configured – this opens up a wide range of applications for CISS in the industrial environment. CISS can be integrated into new machines/modules/systems as initial equipment, as well as upgrade existing machines/modules/systems as a retrofit solution. CISS is an instrument for monitoring the conditions of machines/modules/systems during operation. This status monitoring can be carried out both temporarily and permanently and shows if the actual states deviate from the planned states. CISS enables early identification and localization of necessary optimizations and thus further expansion and refinement of Predictive Maintenance and Remote Maintenance concepts. This is the prerequisite for increasing efficiency by reducing unplanned downtime, disproportionate scrap production, and the expense of problem analysis, maintenance and repair work. This sensor unit is a pioneer in its product category and enables its users to position perfectly in the future market of the Internet of Things (IoT).
This text is machine translated.
Highlights & Details
- 8 different sensors
- Compact, robust housing (IP54) for use in industrial environments
- Virtual CISS app demo app Apple app store Google Play store
Facts
- Sensors: Acceleration sensor, yaw rate sensor, magnetometer, temperature sensor, humidity sensor, pressure sensor, microphone, light sensor
- Connectivity: USB (wired), BLE (wireless)
- Micro controller: 32-bit microcontroller (ARM Cortex M3), 1 MB Flash, 128 kB RAM
- User data memory: 2 MB
Delivery
- CISS multi-sensor unit
- USB cable (2 m)
- Fasteners (2 screws, 2 washers and 2 magnetic bases)
- Quick start guide
System Requirements
- Linux Kernel version 2.6 or later
- Windows® 7 or later
- Warranty: 24 months
- Manufacturer: Bosch Connected Devices and Solutions
Comments
Streaming mode: It is not possible to use the special mode of the acceleration sensor (sampling rate = 2 kHz) at the same time as the other sensors.Event mode: Only one threshold is possible, it is not possible to add a range (between two thresholds). It is not possible to enable streaming mode and event mode for a sensor at the same time.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Microcontroller Boards & Kits (MCU)