Bosch Haushalt Tassimo VIVY 2 Pink TAS1401 Capsule coffee machine Pink

  • Item no.: 1626074
  • Manufacturer no.: TAS1401
  • EAN: 4242002957098

Great drink and brand variety Over 40* specialties of espresso, coffee crema, filter coffee, latte macchiato, cappuccino, hot chocolate and tea. Drink expertise from famous brands like Carte Noire, Jacobs, Kenco, Gevalia, Cadbury, Milka and Twinings.…

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Category Tassimo
Tank volume 0.7 l
Colour Pink
Power
1300 W
T 310 mm
Height 251 mm
Width 169 mm
Category Capsule coffee machine
Weight 2.6 kg

Technical data

Category Tassimo
Tank volume 0.7 l
Colour Pink
Power
1300 W
T 310 mm
Height 251 mm
Width 169 mm
Category Capsule coffee machine
Weight 2.6 kg
Similar products

See and discover other items from category Nespresso & Capsule Coffee Makers