Bosch Haushalt Tassimo VIVY 2 schwarz TAS1402 Capsule coffee machine Black

  • Item no.: 1626075
  • Manufacturer no.: TAS1402
  • EAN: 4242002958422

Great drink and brand variety Over 40* specialties of espresso, coffee crema, filter coffee, latte macchiato, cappuccino, hot chocolate and tea. Drink expertise from famous brands like Carte Noire, Jacobs, Kenco, Gevalia, Cadbury, Milka and Twinings.…

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Category Tassimo
Tank volume 0.7 l
Colour Black
Power
1300 W
T 310 mm
Height 251 mm
Width 169 mm
Category Capsule coffee machine
Weight 2.6 kg

Technical data

Category Tassimo
Tank volume 0.7 l
Colour Black
Power
1300 W
T 310 mm
Height 251 mm
Width 169 mm
Category Capsule coffee machine
Weight 2.6 kg
Similar products

See and discover other items from category Nespresso & Capsule Coffee Makers