Bosch Home and Garden AdvancedGrind 18 06033D9000 Cordless angle grinder 125 mm w/o battery 18 V

  • Item no.: 2207679
  • Manufacturer no.: 06033D9000
  • EAN: 4059952514505

Versatile and material-oriented work thanks to speed selection · Simple handling with highest control and safety thanks to compact design with soft start-up, restart protection and brake function · Maximum efficiency thanks to the intelligent control…

  • Item no.: 2207679
  • Manufacturer no.: 06033D9000
  • EAN: 4059952514505

Versatile and material-oriented work thanks to speed selection · Simple handling with highest control and safety thanks to compact design with soft start-up, restart protection and brake function · Maximum efficiency thanks to the intelligent control…

Features w/o battery
Voltage 18 V
Disc diameter 125 mm
Idle speed 2800 - 10500 rpm
Length 398 mm
Width 152 mm
Height 119 mm
Weight 1.7 kg
Product type Cordless angle grinder

Technical data

Features w/o battery
Voltage 18 V
Disc diameter 125 mm
Idle speed 2800 - 10500 rpm
Length 398 mm
Width 152 mm
Height 119 mm
Weight 1.7 kg
Product type Cordless angle grinder

Frequently bought together

Similar products

See and discover other items from category Angle Grinders