Bosch Home and Garden AMW LB Mains Blower attachment 230 V

  • Item no.: 1493058
  • Manufacturer no.: 06008A3F00
  • EAN: 3165140766197

The leaf blower attachment for the multi-function tool AMW10 blast leaves and garden waste can be heaps. With the air speed of 220 km/h can be stubborn and heavy garden waste, such as wet leaves and Fir cones with ease together again.This text is mac…

  • Item no.: 1493058
  • Manufacturer no.: 06008A3F00
  • EAN: 3165140766197

The leaf blower attachment for the multi-function tool AMW10 blast leaves and garden waste can be heaps. With the air speed of 220 km/h can be stubborn and heavy garden waste, such as wet leaves and Fir cones with ease together again.This text is mac…

  • Leerlaufdrehzah: l min-1 8000
Functions (garden blowers) Blow function
Operating type Mains
Operating voltage 230 V
Power (P2) 1000 W
Air speed 220 km/h
Weight 1.30 kg
Product type Blower attachment

Technical data

  • Leerlaufdrehzah: l min-1 8000
Functions (garden blowers) Blow function
Operating type Mains
Operating voltage 230 V
Power (P2) 1000 W
Air speed 220 km/h
Weight 1.30 kg
Product type Blower attachment

Frequently bought together

Similar products

See and discover other items from category Garden Blowers & Vaccums