Bosch Home and Garden Charging station IXO VI green 1600A01PW2
Convenient charging station for the new IXO VI.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Bosch Home and Garden
Convenient charging station for the new IXO VI.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Bosch Home and Garden
Technical data
- Charging current 1 A, battery charging voltage 5 V
Dim | (L x W x H) 176 x 70 x 125 mm |
---|---|
Height | 125 mm |
Length | 176 mm |
Width | 70 mm |
Charging slots | 1 |
Charging time | 3.5 h |
Operating voltage | USB |
Weight | 0.275 kg |
Product type | Charging station |
Charging station IXO VI green
Convenient charging station for the new IXO VI.
This text is machine translated.
Facts
- Convenient charging through direct charging contacts
- No cable connector required - simply place the device on the station and the charging process starts
- Compatible with Micro-USB charger
- Simple storage of tools and accessories in one place through integrated bit compartment.
Delivery
- Charging station suitable for IXO VI, not included: Bits, charging plug, charging cable
- Warranty: 24 months
- Manufacturer: Bosch Home and Garden
Comments
The IXO VI shown is not included in the delivery.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Chargers