Bosch Home and Garden GHP 5-75 X Pressure washer 140 bar Cold water
The GHP 5-75 X high-pressure cleaner from Bosch is a compact and durable high-pressure cleaner with brass pump and practical hose drum. In the device installed brass pump with stainless steel piston delivers an ideal combination of high flow rate and…
The GHP 5-75 X high-pressure cleaner from Bosch is a compact and durable high-pressure cleaner with brass pump and practical hose drum. In the device installed brass pump with stainless steel piston delivers an ideal combination of high flow rate and…
Bosch ghp 5-75 X high-pressure cleaner
The GHP 5-75 X high-pressure cleaner from Bosch is a compact and durable high-pressure cleaner with brass pump and practical hose drum. In the device installed brass pump with stainless steel piston delivers an ideal combination of high flow rate and high pressure for excellent cleaning performance. The stahlarmierter rubber hose and the large rubber wheels are suitable for harsh building site conditions, as well as the long-lasting water connections made of brass. The Metal telescopic handle provides for a high mobility and the hose drum is comfortable and space-saving. The GHP 5-75 X is both hereinafter referred to as also lying can be used and thanks to continuous pressure adjustment, you always have the optimum water pressure for the respective work. Because of the high-pressure cleaner, self-eyes, can also be used water from pressure-free water sources.
This text is machine translated.
Highlights & Details
- Operating pressure (max.): 140 bar
- Max. feed rate: 570 l/h
Facts
- Brass pump with stainless steel piston
- Stahlarmierter Rubber Hose
- Large rubber wheels
- Long-lasting water connections made of brass
- Metal telescopic handle
- Comfortable and space-saving hose reel
- Continuous pressure adjustment
Delivery
- High pressure cleaner ghp 5-75 X
- High-pressure gun
- Adjustable 3-in-1 lance
- 5 m power cable
- Hose drum with 10 m hose
- User manual.
Comments
Customer reviews
Similar products
See and discover other items from category Pressure Washers