
Highlights & Details
CORDLESS - DRILL DRIVER PSB 18 LI-2 Battery
- 10.8 V/2 x 2 Ah Li-ion battery
- Torque (max.) (soft/hard) 15/30 Nm
- Screw Ø (max.) 6 mm
- torque levels 20+2
Technical specifications
- Product type
Cordless drill
- Type
PSB 10.8 LI-2
- Voltage
10.8 V
- Capacity (mAh, Ah)
2 Ah
- Technology
Li-ion
- No. of power packs included
2
- Idle speed (details)
(1st/2nd Gear) 0 - 400/0 - 1300 /min
- Max. torque
(Soft/hard) 15/30 Nm Nm
- Torque levels
20+2
- Max. screw Ø
6 mm
- Max. drill diameter
(Wood/steel/masonry) 20/8/6 mm
- Tool holder
Keyless drill chuck
- Drill chuck clamping range
1 - 10 mm
- Features
incl. spare battery
incl. case
- Transmission type
2-speed
- Weight
1 kg
- Weight, information
incl. rechargeable battery
- Dim
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1387486 Bosch Home and Garden PSB 10,8 LI-2 060398390A Cordless drill 10.8 V 2 Ah Li-ion incl. spare battery, incl. case
User & Safety Instructions 1387486 Bosch Home and Garden PSB 10,8 LI-2 060398390A Cordless drill 10.8 V 2 Ah Li-ion incl. spare battery, incl. case
Description
Features
- Lithium-ion technology
- 2-gear transmission
- Handle with Soft grip support
- In-built working light
- Right/left-handed rotation
- Display of charging status
- Display of direction of rotation
- Quick-action drill chuck with automatic spindle lock
- Electronic Cell Protection (ECP)
- 20-level torque control and drill pre-set and hammer drill stage.
Scope of delivery
- Double Screw bit
- 2 Li-ion rechargeable battery PBA 10.8 V 2Ah
- 45-min charger AL 1130 CV
- Plastic case.
Hints
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench





