Bosch Home and Garden PSR 1080 LI-2 Cordless drill 10.8 V 1.5 Ah Li-ion incl. spare battery, incl. case

  • Item no.: 1420485
  • Manufacturer no.: 06039A2101
  • EAN: 3165140835718

Cordless drill with intelligent electronics. The Syneon Chip, this provides for a demand-driven control of the battery energy. Depending on the work process is the ratio of the speed and torque optimally tuned to one another and the exact amount of e…

Technology Li-ion
Capacity 1.5 Ah
No. of power packs included 2
Drill chuck clamping range 0,8 - 10 mm
Transmission type 2-speed
Features incl. spare battery , incl. case
Tool holder Keyless drill chuck
Max. screw Ø 6 mm
Voltage 10.8 V
Weight, information incl. rechargeable battery
Weight 1 kg

Technical data

Technology Li-ion
Capacity 1.5 Ah
No. of power packs included 2
Drill chuck clamping range 0,8 - 10 mm
Transmission type 2-speed
Features incl. spare battery , incl. case
Tool holder Keyless drill chuck
Max. screw Ø 6 mm
Voltage 10.8 V
Weight, information incl. rechargeable battery

Frequently bought together

Similar products

See and discover other items from category