Bosch Home and Garden PTK 3,6 LI Battery-powered stapler

  • Item no.: 816482
  • Manufacturer no.: 0603968100
  • EAN: 3165140601597

Bosch Battery TACKER PTK 3.6 LI

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
  • 146 x 156 x 50 mm (L x W x H)
Category Battery-powered stapler
Voltage 3.6 V
Capacity 1.3 Ah
Staple type Type 53
Staple length 4 - 10 mm
Staple capacity 100
Blow count (max.) 30 /min
Technology Li-ion
Length 146 mm
Width 50 mm
Weight 800 g
Item condition
Damaged original packaging
Battery-powered stapler

Technical data

  • 146 x 156 x 50 mm (L x W x H)
Category Battery-powered stapler
Voltage 3.6 V
Capacity 1.3 Ah
Staple type Type 53
Staple length 4 - 10 mm
Staple capacity 100
Blow count (max.) 30 /min
Technology Li-ion
Length 146 mm
Width 50 mm

Documents & Downloads

Similar products

See and discover other items from category Staplers