Bosch Home and Garden Pump control unit Hose length: 2.5 m 06008C4200
No image
Faster watering of the garden from a rainwater container. Effective and simple irrigation alternative to the watering can.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Bosch Home and Garden
Faster watering of the garden from a rainwater container. Effective and simple irrigation alternative to the watering can.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Bosch Home and Garden
Technical data
- Battery: 18V, 2.5Ah (also suitable for 4.0 and 6.0 Ah)
- Battery life: Max. 25 min.
- Battery charging time: Supplied AL 1810 CV = approx. 155 min.
- Max. Pressure 1.9 bar
- Water flow: Max. 9 l/min
- Flow rate: Max. 225 l per battery charge (2.5Ah)
- Max. Suction depth 1.8 m.
Dim | (L x W x H) 302 x 281 x 198 mm |
---|---|
Height | 198 mm |
Length | 302 mm |
Width | 281 mm |
Hose length | 2.5 m |
Weight | 2100 g |
Product type | Pump control unit |
Bosch Home and Garden GardenPump 18
Faster watering of the garden from a rainwater container. Effective and simple irrigation alternative to the watering can.
This text is machine translated.
Facts
- B eweightless, Efficient and fast watering of all kinds of plants with new Bosch battery pump · suitable for a wide range of open rainwater tanks and safety-shut containers · with wall and container fixings for the most varied locations of rainwater tanks · Timer function with three settings for use with lawn sprinklers and irrigation systems · Powerful application up to 25 m, ideal for most gardens · excellent flow and spray projection for difficult to access plants and simple cleaning activities.
- Control unit, pump, 18V, 2.5Ah battery, charger, 2.5 m cable (control unit - pump), 2.5 m hose, wall mounting, clip for attachment to the rack barrel, cardboard packaging.
- Warranty: 24 months
- Manufacturer: Bosch Home and Garden
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Garden Irrigation Systems