Bosch Professional 060193A30Y Cordless angle grinder 115 mm incl. rechargeables 18 V

  • Item no.: 2127383
  • Manufacturer no.: 060193A30Y
  • EAN: 3165140984799

Bosch Professional 060193A30Y Cordless angle grinder 1 pc(s)

  • Item no.: 2127383
  • Manufacturer no.: 060193A30Y
  • EAN: 3165140984799

Bosch Professional 060193A30Y Cordless angle grinder 1 pc(s)

Features incl. rechargeables
Voltage 18 V
Disc diameter 115 mm
Idle speed 10000 rpm
No. of power packs included 2
Length 402 mm
Width 365 mm
Height 150 mm
Weight 2.3 kg
Weight, information incl. rechargeable battery
Product type Cordless angle grinder

Technical data

Features incl. rechargeables
Voltage 18 V
Disc diameter 115 mm
Idle speed 10000 rpm
No. of power packs included 2
Length 402 mm
Width 365 mm
Height 150 mm
Weight 2.3 kg
Weight, information incl. rechargeable battery

Frequently bought together

Similar products

See and discover other items from category Angle Grinders