Bosch Professional 1600Z0002W Tool battery 12 V 1.5 Ah Li-ion
Technical data
- Battery voltage: 10,8 V
- Battery capacity: 1,5 Ah
- Weight: 175 g
- Variable (LxWxH): 51X48X85 mm
Type | 1600Z0002W |
---|---|
Voltage | 12 V |
Capacity | 1.5 Ah |
Technology | Li-ion |
Rechargeable | Yes |
Size | Special-purpose rechargeable |
Height | 85 mm |
Width | 48 mm |
Length | 51 mm |
Weight | 175 g |
Dim | (L x W x H) 51 x 48 x 85 mm |
---|---|
Suitable for | Bosch |
Product type | Tool battery |
Battery 12 V / 1.5 Ah Li-Ion
Facts
- No self-discharge, no memory effect thanks to lithium-ion technology
- 100% compatible with all Bosch Blue 10.8 and 12 volt appliances and chargers
- fully functional, even after falling 3 m on concrete.
- Warranty: 24 months
- Manufacturer: Bosch Professional
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Power Tool Batteries