Bosch Professional GBH 2-20 D SDS-Plus-Hammer drill;650 W;incl. case

  • Item no.: 824194
  • Manufacturer no.: 061125A400
  • EAN: 3165140558914

Hammer Drill Gbh 2-20 D Professional

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
  • Hole diameter (max.): (drill bit) 68 mm
Category Hammer drill
Power
650 W
Operating voltage 230 V
Rotational speed range 0 - 1300 rpm
Blow count (max.) 4200 /min
Impact (max.) 1.7 J
Max. drill diameter (Wood/Stone/Concrete/Drill bit) 13/20/30/68 mm
Tool holder SDS-Plus
Features incl. case
Functions Impact stop
Transmission type 1-speed
Weight 2.3 kg
Drill chuck SDS-plus
Power
650 W

Technical data

  • Hole diameter (max.): (drill bit) 68 mm
Category Hammer drill
Power
650 W
Operating voltage 230 V
Rotational speed range 0 - 1300 rpm
Blow count (max.) 4200 /min
Impact (max.) 1.7 J
Max. drill diameter (Wood/Stone/Concrete/Drill bit) 13/20/30/68 mm
Tool holder SDS-Plus
Features incl. case
Functions Impact stop

Documents & Downloads

Similar products

See and discover other items from category Hammer Drills