Bosch Professional GLL 2-80 P+BM1+LR2 Multi-line laser Self-levelling Range (max.): 80 m

  • Item no.: 1315107
  • Manufacturer no.: 0601063209
  • EAN: 3165140775892

High work efficiency: simultaneous performance of horizontal and vertical levelling applications in the entire room with only one toolLarge working range: precise work in a diameter of up to 80 m using the LR 2 Professional ReceiverEasy handling: sel…

  • Item no.: 1315107
  • Manufacturer no.: 0601063209
  • EAN: 3165140775892

High work efficiency: simultaneous performance of horizontal and vertical levelling applications in the entire room with only one toolLarge working range: precise work in a diameter of up to 80 m using the LR 2 Professional ReceiverEasy handling: sel…

  • Working range: (with/without receiver) 40/80 m (diameter)
Features Self-levelling
Range (max.) 80 m
Accuracy (+/-) 0.2 mm/m
Auto-adjustment range (+/-) 4 °
Laser category 2
Visible beam length 640 nm
Operating time (battery-powered) 18 h
Power supply (details) 4 x 1.5 V LR6 (AA)
Tripod thread mount 1/4" , 5/8"
Length 159 mm
Width 141 mm
Height 54 mm
Dim (L x W x H) 159 x 141 x 54 mm
Weight 690 g
Weight, information incl. batteries
Calibrated to
Manufacturer's standards (no certificate)
Type GLL 2-80 P+BM1+LR2
Levelling accuracy ± 0.2 mm/m
Levelling time 4 s
Auto-adjustment range ± 4 °
Type GLL of 2-80 PROF.
Reading range 20 m
Product type Multi-line laser

Technical data

  • Working range: (with/without receiver) 40/80 m (diameter)
Features Self-levelling
Range (max.) 80 m
Accuracy (+/-) 0.2 mm/m
Auto-adjustment range (+/-) 4 °
Laser category 2
Visible beam length 640 nm
Operating time (battery-powered) 18 h
Power supply (details) 4 x 1.5 V LR6 (AA)
Tripod thread mount 1/4" , 5/8"
Length 159 mm

Frequently bought together

Similar products

See and discover other items from category Levelling Tools