Bosch Professional GLM 30 Laser range finder

  • Item no.: 1173372
  • Manufacturer no.: 0601072500
  • EAN: 3165140735346

ISO certified laser distance meter with intuitive single-button operation.

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
  • Measurements per battery: 5000
Category Laser range finder
Type GLM 30
Min. reading range 0.15 m
Max. reading range 30 m
Accuracy ± 2.0 mm
Reading time (max.) 4 s
Units of measurement m
Functions Addtion and substraction
Power supply (details) 2x AAA battery
Weight 100 g
Weight, information incl. batteries
IP rating
IP54
Laser category 2
Laser wavelength 635 nm
Reading (details) 0.001 m
Width 41 mm
Height 24 mm
Length 100 mm
Calibrated to
Manufacturer's standards (no certificate)

Technical data

  • Measurements per battery: 5000
Category Laser range finder
Type GLM 30
Min. reading range 0.15 m
Max. reading range 30 m
Accuracy ± 2.0 mm
Reading time (max.) 4 s
Units of measurement m
Functions Addtion and substraction
Power supply (details) 2x AAA battery
Weight 100 g

Documents & Downloads

Similar products

See and discover other items from category Laser Rangefinders & Ultrasonic Distance Meters