Bosch Professional GSI 14 CE Satinierer GSI 14 CE Professional 1400 W

  • Item no.: 595483
  • Manufacturer no.: 06018B1001
  • EAN: 3165140733922

SATINIERER GSI 14 CE PROFESSIONAL

  • Item no.: 595483
  • Manufacturer no.: 06018B1001
  • EAN: 3165140733922

SATINIERER GSI 14 CE PROFESSIONAL

  • Max. Width of the Accessories 100 x 100 mm
  • Max. Ø the accessory 115 mm
  • Tool holder: 19 mm
  • vibration value: 5.0 m/s²
Weight 3.5 kg
Power
1400 W
Rotational speed range 750 - 3000 rpm

Technical data

  • Max. Width of the Accessories 100 x 100 mm
  • Max. Ø the accessory 115 mm
  • Tool holder: 19 mm
  • vibration value: 5.0 m/s²
Weight 3.5 kg
Power
1400 W
Rotational speed range 750 - 3000 rpm

Frequently bought together

Similar products

See and discover other items from category Stainless Steel Surface Treatment