Bosch Professional GWS 15-125 CISTH 0601830G02 Angle grinder 125 mm 1500 W

  • Item no.: 1766366
  • Manufacturer no.: 0601830G02
  • EAN: 3165140833622

The GWS 15-125 CISTH is powerful with constant speed selection, even under load. thanks to the 1,500 W motor and Constant Electronic. Meets all requirements of the user in the industry thanks to the PR Otection-Schalter, high torque and the high over…

  • Item no.: 1766366
  • Manufacturer no.: 0601830G02
  • EAN: 3165140833622

The GWS 15-125 CISTH is powerful with constant speed selection, even under load. thanks to the 1,500 W motor and Constant Electronic. Meets all requirements of the user in the industry thanks to the PR Otection-Schalter, high torque and the high over…

Power
1500 W
Disc diameter 125 mm
Idle speed 7500 rpm
Output power 860 W
Operating voltage 230 V
Mandrel thread M14
Weight 2.4 kg
Product type Angle grinder

Technical data

Power
1500 W
Disc diameter 125 mm
Idle speed 7500 rpm
Output power 860 W
Operating voltage 230 V
Mandrel thread M14
Weight 2.4 kg
Product type Angle grinder

Frequently bought together

Similar products

See and discover other items from category Angle Grinders