Bosch Professional GWS 18-125 L 06017A3000 Angle grinder 125 mm 1800 W

  • Item no.: 1697394
  • Manufacturer no.: 06017A3000
  • EAN: 3165140923835

Angle grinder with 1800 Watt motor and leading user protection through KickBack control, restart protection, soft start-up, verdrehsicherer protective cover, overload protection and reduction of vibrations. The highest user comfort thanks to the ergo…

  • Item no.: 1697394
  • Manufacturer no.: 06017A3000
  • EAN: 3165140923835

Angle grinder with 1800 Watt motor and leading user protection through KickBack control, restart protection, soft start-up, verdrehsicherer protective cover, overload protection and reduction of vibrations. The highest user comfort thanks to the ergo…

Power
1800 W
Disc diameter 125 mm
Idle speed 12000 rpm
Operating voltage 230 V
Mandrel thread M14
Length 382 mm
Height 102 mm
Weight 2.5 kg
Product type Angle grinder

Technical data

Power
1800 W
Disc diameter 125 mm
Idle speed 12000 rpm
Operating voltage 230 V
Mandrel thread M14
Length 382 mm
Height 102 mm
Weight 2.5 kg
Product type Angle grinder

Frequently bought together

Similar products

See and discover other items from category Angle Grinders