Bosch Professional GWS 9-115 S 0601396103 Angle grinder 115 mm 900 W
Bosch Professional 0601396103 Angle grinder 1 pc(s)
- Warranty: 24 months
- Manufacturer: Bosch Professional
Bosch Professional 0601396103 Angle grinder 1 pc(s)
- Warranty: 24 months
- Manufacturer: Bosch Professional
Technical data
- Spindle thread M14
Power | 900 W |
---|---|
Disc diameter | 115 mm |
Idle speed | 2800 - 11000 rpm |
Output power | 450 W |
Operating voltage | 230 V |
Length | 280 mm |
Width | 73 mm |
Height | 100 mm |
Dim | (L x W x H) 280 x 73 x 100 mm |
Weight | 1.9 kg |
Product type | Angle grinder |
---|
Angle grinder B.S. GWS9115S
Highlights & Details
- 900 W,
- Idle speed: 2800 - 11000 rpm
Facts
- Speed pre-selection · Restart protection · Distortion-resistant protective cover
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Bosch Professional
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Angle Grinders