Bosch Professional Wireless Charging Ready-to-Go L-BOXX Bay 1600A00DN2

  • Item no.: 1391434
  • Manufacturer no.: 1600A00DN2
  • EAN: 3165140843386

Always power ready: The tool and the second battery are ready to use upon arrival at the jobsiteMaximum productivity: Automatic charging function while you driveRobust: Robust design and charging without contacts via the L-BOXXCharging while driving …

  • Item no.: 1391434
  • Manufacturer no.: 1600A00DN2
  • EAN: 3165140843386

Always power ready: The tool and the second battery are ready to use upon arrival at the jobsiteMaximum productivity: Automatic charging function while you driveRobust: Robust design and charging without contacts via the L-BOXXCharging while driving …

  • Charging time at battery capacity 2.0 Ah (80%/100%) approx.: 50 mins
  • Charging time at battery capacity 2.5 Ah (80%/100%) approx.: 50 mins
  • Charging time at battery capacity 4.0 Ah (80%/100%) approx.: 95 mins
  • Size (charger) (L x W x H): 460 x 400 x 140 mm

Technical data

  • Charging time at battery capacity 2.0 Ah (80%/100%) approx.: 50 mins
  • Charging time at battery capacity 2.5 Ah (80%/100%) approx.: 50 mins
  • Charging time at battery capacity 4.0 Ah (80%/100%) approx.: 95 mins
  • Size (charger) (L x W x H): 460 x 400 x 140 mm

Frequently bought together

Similar products

See and discover other items from category Tool Chargers