Bosch Sensortec Acceleration sensor BMA250E 0273.141.219-1NV Reading range: 2 - 16 g SPI™, I²C Soldering

  • Item no.: 1514426
  • Manufacturer no.: 0273.141.219-1NV
  • EAN: 2050004663624

The BMA250E is a highly developed, ultra-small, triaxialer, low-g accelerometer with digital interfaces. With a digital resolution of 10 bit enables the BMA250E offers a low-noise measurement of accelerations in 3 vertical axes. In addition, integrat…

  • Item no.: 1514426
  • Manufacturer no.: 0273.141.219-1NV
  • EAN: 2050004663624

The BMA250E is a highly developed, ultra-small, triaxialer, low-g accelerometer with digital interfaces. With a digital resolution of 10 bit enables the BMA250E offers a low-noise measurement of accelerations in 3 vertical axes. In addition, integrat…

Type BMA250E
Min. operating voltage 1.62 V DC
Max. operating voltage 3.6 V DC
Operating voltage 1.62 - 3.6 V DC
Reading range (min.) 2 g
Reading range (max.) 16 g
Reading range 2 - 16 g
Resolution 10 Bit
No. of axles 3
Connector Soldering
Enclosure LGA 12
Interfaces SPI™ , I²C
Min. temperature -40 °C
Max. temperature +85 °C
Length 2 mm
Width 2 mm
Height 0.95 mm
Type BMA 250 E
Product type Acceleration sensor

Technical data

Type BMA250E
Min. operating voltage 1.62 V DC
Max. operating voltage 3.6 V DC
Operating voltage 1.62 - 3.6 V DC
Reading range (min.) 2 g
Reading range (max.) 16 g
Reading range 2 - 16 g
Resolution 10 Bit
No. of axles 3
Connector Soldering

Frequently bought together

Similar products

See and discover other items from category Angle & Tilt Sensors