BOSS BR-80 Audio recorder Black, Silver

  • Item no.: 1012344
  • Manufacturer no.: 411141E99
  • EAN: 4957054500467

Here comes the BOSS BR-80, the ultimate new recording and jamming tool for guitarists and all other musicians! It is small enough for the coat pocket, but contains a total of three devices! The BR-80 is a fully equipped 8-track digital studio with an…

  • Warranty: 24 months
  • Manufacturer: BOSS
  • Item no.: 1012344
  • Manufacturer no.: 411141E99
  • EAN: 4957054500467

Here comes the BOSS BR-80, the ultimate new recording and jamming tool for guitarists and all other musicians! It is small enough for the coat pocket, but contains a total of three devices! The BR-80 is a fully equipped 8-track digital studio with an…

  • Warranty: 24 months
  • Manufacturer: BOSS
  • Dim. (W x D x H) 138 x 86 x 22 mm.
Weight 140 g
Colour Black , Silver
T 86 mm
Height 22 mm
Width 138 mm
Recording channels 2
Features Built-in stereo microphone
Interfaces 6.3 mm jack in , 3.5 mm jack in , USB type B , 3.5 mm headphone out
Recording formats WAV
Max. resolution 16 Bit
Max. sampling rate 44.1 kHz
Storage media SD card , SDHC card
Product type Audio recorder

Technical data

  • Dim. (W x D x H) 138 x 86 x 22 mm.
Weight 140 g
Colour Black , Silver
T 86 mm
Height 22 mm
Width 138 mm
Recording channels 2
Features Built-in stereo microphone
Interfaces 6.3 mm jack in , 3.5 mm jack in , USB type B , 3.5 mm headphone out
Recording formats WAV
Max. resolution 16 Bit

Frequently bought together

Similar products

See and discover other items from category Audio Recorders