Technical data
Type | SMD |
---|---|
Type | 2028 |
Type | Gas discharge tube |
Voltage | 230 V |
Impulse/leakage current | 20 kA |
Length | 10 mm |
(Ø) | 8 mm |
Manufacturer part # | 2028-23-ALF |
Content | 1 pc(s) |
Dim | (Ø x L) 8 mm x 10 mm |
Type | 2028-23-ALF |
---|---|
Product type | Surge arrester |
Documents & Downloads
Surge suppressor 2028
- Warranty: 24 months
- Manufacturer: Bourns
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Surge Protection